Datasheets
packagee
SN74AXCH1T45DBVR by: Texas Instruments

Bus Transceiver, AXC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6

Part Details for SN74AXCH1T45DBVR by Texas Instruments

Results Overview of SN74AXCH1T45DBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Medical Imaging Communication and Networking

SN74AXCH1T45DBVR Information

SN74AXCH1T45DBVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AXCH1T45DBVR

Part # Distributor Description Stock Price Buy
DISTI # 296-53473-2-ND
DigiKey IC XLTR VL BIDIR SOT-23-6 Min Qty: 3000 Container: Tape & Reel 2311
Tape & Reel
  • 3,000 $0.3598
  • 6,000 $0.3510
  • 9,000 $0.3465
  • 15,000 $0.3416
  • 21,000 $0.3388
$0.3388 / $0.3598 Buy Now
DISTI # 296-53473-6-ND
DigiKey IC XLTR VL BIDIR SOT-23-6 Min Qty: 1 Container: Digi-Reel 2311
Digi-Reel®
  • 1 $0.7800
  • 10 $0.5580
  • 25 $0.5016
  • 100 $0.4397
  • 250 $0.4103
  • 500 $0.3925
  • 1,000 $0.3886
$0.3886 / $0.7800 Buy Now
DISTI # 296-53473-1-ND
DigiKey IC XLTR VL BIDIR SOT-23-6 Min Qty: 1 Container: Cut Tape 2311
Cut Tape
  • 1 $0.7800
  • 10 $0.5580
  • 25 $0.5016
  • 100 $0.4397
  • 250 $0.4103
  • 500 $0.3925
  • 1,000 $0.3886
$0.3886 / $0.7800 Buy Now
DISTI # 595-SN74AXCH1T45DBVR
Mouser Electronics Translation - Voltage Levels Single-bit dual-supp ly bus transceiver RoHS: Compliant 3961
  • 1 $0.7800
  • 10 $0.5580
  • 25 $0.5020
  • 100 $0.4400
  • 250 $0.4110
  • 500 $0.3930
  • 1,000 $0.3890
  • 3,000 $0.3750
  • 6,000 $0.3510
$0.3510 / $0.7800 Buy Now
Win Source Electronics IC TRANSLATOR BIDIR SOT23-6 / Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 13770
  • 95 $0.5310
  • 230 $0.4357
  • 360 $0.4221
  • 490 $0.4085
  • 635 $0.3949
  • 850 $0.3540
$0.3540 / $0.5310 Buy Now

US Tariff Estimator: SN74AXCH1T45DBVR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AXCH1T45DBVR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AXCH1T45DBVR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

SN74AXCH1T45DBVR Part Data Attributes

SN74AXCH1T45DBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AXCH1T45DBVR Texas Instruments Bus Transceiver, AXC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Sot-23-6
ECCN Code EAR99
HTS Code 8542.39.00.90
Date Of Intro 2019-01-25
Control Type Common Control
Count Direction Bidirectional
Family Axc
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 Mm
Load Capacitance (CL) 15 Pf
Logic IC Type Bus Transceiver
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.014 Ma
Prop. Delay@Nom-Sup 181 Ns
Propagation Delay (tpd) 181 Ns
Seated Height-Max 1.45 Mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.455 V
Supply Voltage-Nom (Vsup) 0.7 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 Mm

Alternate Parts for SN74AXCH1T45DBVR

This table gives cross-reference parts and alternative options found for SN74AXCH1T45DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXCH1T45DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AXC1T45DBVR Texas Instruments $0.1963 Bus Transceiver, AXC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs SN74AXC1T45DBVR
Part Number Manufacturer Composite Price Description Compare
SN74AVCH1T45DBVR Texas Instruments $0.1990 Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs SN74AVCH1T45DBVR
SN74AXCH1T45DTQR Texas Instruments $0.2202 Bus Transceiver, AXC Series, 1-Func, 1-Bit, True Output, CMOS, PBCC6 SN74AXCH1T45DBVR vs SN74AXCH1T45DTQR
PSN74AXC1T45DTQR Texas Instruments Check for Price Bus Transceiver, AXC Series, 1-Func, 1-Bit, True Output, CMOS, PBCC6 SN74AXCH1T45DBVR vs PSN74AXC1T45DTQR
SN74AVC1T45DRLRG4 Texas Instruments Check for Price Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs SN74AVC1T45DRLRG4
935294363132 Nexperia Check for Price Bus Driver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs 935294363132
74AVCH1T45GM NXP Semiconductors Check for Price Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs 74AVCH1T45GM
74AVCH1T45GN Nexperia Check for Price Bus Driver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs 74AVCH1T45GN
SN74AVC1T45DBVR Rochester Electronics LLC Check for Price AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN SN74AXCH1T45DBVR vs SN74AVC1T45DBVR
935284154115 Nexperia Check for Price Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 SN74AXCH1T45DBVR vs 935284154115
SN74AVC1T45DBVT Rochester Electronics LLC Check for Price AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN SN74AXCH1T45DBVR vs SN74AVC1T45DBVT
equivalents icon

SN74AXCH1T45DBVR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AXCH1T45DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AXCH1T45DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AXCH1T45DBVR would you like to use for your alert(s)?
  • Please alert me when SN74AXCH1T45DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AXCH1T45DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AXCH1T45DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AXCH1T45DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AXCH1T45DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AXCH1T45DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: