| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74BCT2240DBRE4 | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT2240DB vs SN74BCT2240DBRE4 |
| SN74BCT2240DBRG4 | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT2240DB vs SN74BCT2240DBRG4 |
| SN74BCT2240DBR | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT2240DB vs SN74BCT2240DBR |
Part Details for SN74BCT2240DB by Texas Instruments
Results Overview of SN74BCT2240DB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT2240DB Information
SN74BCT2240DB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74BCT2240DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20 | 3662 |
|
RFQ |
US Tariff Estimator: SN74BCT2240DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74BCT2240DB Part Data Attributes
|
|
SN74BCT2240DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2240DB
Texas Instruments
Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Bct/Fbt | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 76 Ma | |
| Prop. Delay@Nom-Sup | 5.7 Ns | |
| Propagation Delay (tpd) | 5.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 5.3 Mm |
Alternate Parts for SN74BCT2240DB
This table gives cross-reference parts and alternative options found for SN74BCT2240DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2240DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.