Logic
SN74BCT373DBRG4
Texas Instruments
Description: IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver

Overview of SN74BCT373DBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74BCT373DBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74BCT373DBRG4 by Texas Instruments

SN74BCT373DBRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74BCT373DBRG4
    Texas Instruments
    IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for SN74BCT373DBRG4

This table gives cross-reference parts and alternative options found for SN74BCT373DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT373DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT373DBE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74BCT373DBRG4 vs SN74BCT373DBE4
SN74BCT373DBLE Octal D-Type Transparent Latches 20-SSOP 0 to 70 Texas Instruments SN74BCT373DBRG4 vs SN74BCT373DBLE
SN74BCT373DB BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74BCT373DBRG4 vs SN74BCT373DB
Part Number Description Manufacturer Compare
SN74BCT373DWRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74BCT373DBRG4 vs SN74BCT373DWRE4
54ABT245E/883 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74BCT373DBRG4 vs 54ABT245E/883
SN54ABT241FK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN74BCT373DBRG4 vs SN54ABT241FK
IDT54FBT2373DB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc SN74BCT373DBRG4 vs IDT54FBT2373DB
SN54ABT245AFK ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74BCT373DBRG4 vs SN54ABT245AFK
SNJ54ABT373FK Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN74BCT373DBRG4 vs SNJ54ABT373FK
IDT74FBT373ASO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc SN74BCT373DBRG4 vs IDT74FBT373ASO
54ABT373/B2A IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors SN74BCT373DBRG4 vs 54ABT373/B2A
IDT74FBT2373CSO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc SN74BCT373DBRG4 vs IDT74FBT2373CSO
SN54ABT241AFK ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74BCT373DBRG4 vs SN54ABT241AFK

Related Parts for SN74BCT373DBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT373DBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT373DBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74BCT373DBRG4 would you like to use for your alert(s)?
  • Please alert me when SN74BCT373DBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT373DBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT373DBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT373DBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT373DBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT373DBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: