-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 2 control inputs 48-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6403-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 48TVSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7524 / $1.7800 | Buy Now |
DISTI #
595-SN74CBT16245DGVR
|
Mouser Electronics | Digital Bus Switch ICs 16-Bit FET RoHS: Compliant | 1839 |
|
$0.7520 / $1.7800 | Buy Now |
|
Rochester Electronics | SN74CBT16245 16-Bit FET Bus Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 101 |
|
$0.7388 / $0.8692 | Buy Now |
|
Ameya Holding Limited | IC 16-BIT FET BUS SW 48-TVSOP | 866 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16245DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16245DGVR
Texas Instruments
5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 2 control inputs 48-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16245CTKX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16245DGVR vs PI74FCT16245CTKX |
SN74CBT16244CDGVR | 5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and four control inputs 48-TVSOP -40 to 85 | Texas Instruments | SN74CBT16245DGVR vs SN74CBT16244CDGVR |
PI74FCT16244TKEX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, GREEN, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16245DGVR vs PI74FCT16244TKEX |
PI74FCT162244ATKX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16245DGVR vs PI74FCT162244ATKX |
IDT74FCT16244CTPF8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16245DGVR vs IDT74FCT16244CTPF8 |
PI74FCT16245TK | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74CBT16245DGVR vs PI74FCT16245TK |
SN74AHCT16245DGVR | 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | SN74CBT16245DGVR vs SN74AHCT16245DGVR |
IDT74FCT162245CTPF | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | SN74CBT16245DGVR vs IDT74FCT162245CTPF |
74ABT16245ADGVRG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74CBT16245DGVR vs 74ABT16245ADGVRG4 |
74AHCT16245DGVRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74CBT16245DGVR vs 74AHCT16245DGVRG4 |