Part Details for SN74CBT3245DW by Texas Instruments
Overview of SN74CBT3245DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for SN74CBT3245DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3245DW-ND
|
DigiKey | BUS DRIVER Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22495 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22495 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for SN74CBT3245DW
SN74CBT3245DW CAD Models
SN74CBT3245DW Part Data Attributes
|
SN74CBT3245DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3245DW
Texas Instruments
Octal FET Bus Switch 20-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBT3245DW
This table gives cross-reference parts and alternative options found for SN74CBT3245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3245AD,118 | CBT3245A - Octal bus switch SOP 20-Pin | NXP Semiconductors | SN74CBT3245DW vs CBT3245AD,118 |
935265500112 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245DW vs 935265500112 |
FST3245WM | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74CBT3245DW vs FST3245WM |
IDTQS3245SOG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | SN74CBT3245DW vs IDTQS3245SOG |
IDTQS3245SOG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | SN74CBT3245DW vs IDTQS3245SOG |
CBT3245ADB | IC CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245DW vs CBT3245ADB |
935271059118 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | SN74CBT3245DW vs 935271059118 |
935271059112 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | SN74CBT3245DW vs 935271059112 |
IDTQS3R245SO8 | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74CBT3245DW vs IDTQS3R245SO8 |
SN74CBT3245ADWRG4 | Octal FET Bus Switch 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3245DW vs SN74CBT3245ADWRG4 |