Part Details for SN74CBT3253CDBR by Texas Instruments
Results Overview of SN74CBT3253CDBR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3253CDBR Information
SN74CBT3253CDBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBT3253CDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74CBT3253CDBR-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
30822 In Stock |
|
$0.5000 | Buy Now |
|
DISTI #
296-19205-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1977 In Stock |
|
$0.3155 / $0.7300 | Buy Now |
|
DISTI #
595-SN74CBT3253CDBR
|
Mouser Electronics | Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr RoHS: Compliant | 2273 |
|
$0.3210 / $0.7300 | Buy Now |
|
DISTI #
86037459
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 833 Package Multiple: 1 Date Code: 1101 | Americas - 11600 |
|
$0.3105 / $0.4506 | Buy Now |
|
DISTI #
86033606
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 833 Package Multiple: 1 Date Code: 0501 | Americas - 8000 |
|
$0.3105 / $0.4506 | Buy Now |
|
DISTI #
86036579
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 833 Package Multiple: 1 Date Code: 1001 | Americas - 7222 |
|
$0.3105 / $0.4506 | Buy Now |
|
DISTI #
86037478
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 833 Package Multiple: 1 Date Code: 1401 | Americas - 4000 |
|
$0.3105 / $0.4506 | Buy Now |
|
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 30822 |
|
$0.2484 / $0.4006 | Buy Now |
|
|
LCSC | 2/8 4.5V5.5V SSOP-16-208mil Signal Switches Multiplexers Decoders RoHS | 29 |
|
$0.2512 / $0.5317 | Buy Now |
US Tariff Estimator: SN74CBT3253CDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74CBT3253CDBR
SN74CBT3253CDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBT3253CDBR Part Data Attributes
|
|
SN74CBT3253CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3253CDBR
Texas Instruments
5-V, 4:1, 2-channel FET bus switch with -2-V undershoot protection 16-SSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Ssop, Ssop16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ttl Compatible Mux/Dmux Switch | |
| Control Type | Enable Low | |
| Count Direction | Bidirectional | |
| Family | Cbt/Fst/Qs/5c/B | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Exchanger | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr, 13 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.003 Ma | |
| Prop. Delay@Nom-Sup | 0.15 Ns | |
| Propagation Delay (tpd) | 0.24 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
SN74CBT3253CDBR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBT3253CDBR is 250 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout guidelines, such as using controlled impedance traces, minimizing signal routing, and providing adequate decoupling and termination.
-
Yes, the SN74CBT3253CDBR is compatible with 3.3V systems, but it's essential to ensure that the input and output voltage levels are within the recommended operating range to prevent damage or malfunction.
-
Power sequencing is critical when using the SN74CBT3253CDBR. Ensure that the power supply voltage (VCC) is applied before the input signals, and that the power-down sequence is reversed to prevent damage or malfunction.
-
The recommended termination scheme for the SN74CBT3253CDBR is a series termination resistor (Rs) of 22-33 ohms, followed by a parallel termination resistor (Rp) of 47-68 ohms, and a capacitor (C) of 10-22 pF.