-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3306CD-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
97412 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-33871-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1080 In Stock |
|
$0.4642 / $1.1100 | Buy Now |
DISTI #
595-SN74CBT3306CD
|
Mouser Electronics | Digital Bus Switch ICs Dual FET Bus Switch RoHS: Compliant | 969 |
|
$0.4080 / $0.7700 | Buy Now |
|
Rochester Electronics | SN74CBT3306C Dual FET Bus Switch with -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 11100 |
|
$0.4214 / $0.4958 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET DUAL 8-SOIC | 3025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3306CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3306CD
Texas Instruments
5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3306CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3306CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3306AS1G | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube | Renesas Electronics Corporation | SN74CBT3306CD vs QS3306AS1G |
935270513112 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | SN74CBT3306CD vs 935270513112 |
CBT3306D,112 | CBT3306 - Dual bus switch SOIC 8-Pin | NXP Semiconductors | SN74CBT3306CD vs CBT3306D,112 |
SN74CBT3306DG4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | SN74CBT3306CD vs SN74CBT3306DG4 |
IDTQS3306AS1G | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Renesas Electronics Corporation | SN74CBT3306CD vs IDTQS3306AS1G |
CBTS3306D,118 | CBTS3306D | NXP Semiconductors | SN74CBT3306CD vs CBTS3306D,118 |
935270513112 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306CD vs 935270513112 |
CBT3306D,112 | CBT3306 - Dual bus switch@en-us SOIC 8-Pin | Nexperia | SN74CBT3306CD vs CBT3306D,112 |
CBTD3306D | Bus Driver | Nexperia | SN74CBT3306CD vs CBTD3306D |
SN74CBT3306CDRG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN74CBT3306CD vs SN74CBT3306CDRG4 |