Logic
SN74CBT3306CDR
Texas Instruments
Description: 5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85

Overview of SN74CBT3306CDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SN74CBT3306CDR Texas Instruments Dual FET Bus Switch with -2 V Undershoot Protection 8-SOIC -40 to 85

Price & Stock for SN74CBT3306CDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT3306CDR-ND
DigiKey IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 47000
In Stock
  • 1,484 $0.2000
$0.2000 Buy Now
DISTI # 296-19215-1-ND
DigiKey IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2399
In Stock
  • 1 $0.5300
  • 10 $0.3600
  • 25 $0.3176
  • 100 $0.2703
  • 250 $0.2477
  • 500 $0.2341
  • 1,000 $0.2229
  • 2,500 $0.2111
  • 5,000 $0.2040
  • 7,500 $0.2004
  • 12,500 $0.1965
  • 17,500 $0.1941
  • 25,000 $0.1919
$0.1919 / $0.5300 Buy Now
DISTI # 595-SN74CBT3306CDR
Mouser Electronics Digital Bus Switch ICs Dual FET Bus Switch RoHS: Compliant 3168
  • 1 $0.6200
  • 10 $0.4940
  • 100 $0.3670
  • 500 $0.3110
  • 1,000 $0.2400
  • 2,500 $0.2080
  • 10,000 $0.1750
$0.1750 / $0.6200 Buy Now
Bristol Electronics   2500
RFQ
Bristol Electronics   19
RFQ
Quest Components   2000
  • 1 $0.6945
  • 145 $0.3473
  • 577 $0.2778
$0.2778 / $0.6945 Buy Now
Rochester Electronics SN74CBT3306C Dual FET Bus Switch with -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 47000
  • 1 $0.2042
  • 25 $0.2001
  • 100 $0.1919
  • 500 $0.1838
  • 1,000 $0.1736
$0.1736 / $0.2042 Buy Now
Ameya Holding Limited IC SWITCH BUS DUAL FET 8-SOIC 26482
RFQ

CAD Models for SN74CBT3306CDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3306CDR by Texas Instruments

SN74CBT3306CDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.05 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.24 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74CBT3306CDR
    Texas Instruments
    5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85
    VS

Alternate Parts for SN74CBT3306CDR

This table gives cross-reference parts and alternative options found for SN74CBT3306CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3306CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3306AS1G High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube Renesas Electronics Corporation SN74CBT3306CDR vs QS3306AS1G
935270513112 Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 Nexperia SN74CBT3306CDR vs 935270513112
CBT3306D,112 CBT3306 - Dual bus switch SOIC 8-Pin NXP Semiconductors SN74CBT3306CDR vs CBT3306D,112
SN74CBT3306DG4 Dual FET Bus Switch 8-SOIC -40 to 85 Texas Instruments SN74CBT3306CDR vs SN74CBT3306DG4
IDTQS3306AS1G Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Renesas Electronics Corporation SN74CBT3306CDR vs IDTQS3306AS1G
CBTS3306D,118 CBTS3306D NXP Semiconductors SN74CBT3306CDR vs CBTS3306D,118
935270513112 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors SN74CBT3306CDR vs 935270513112
CBT3306D,112 CBT3306 - Dual bus switch@en-us SOIC 8-Pin Nexperia SN74CBT3306CDR vs CBT3306D,112
CBTD3306D Bus Driver Nexperia SN74CBT3306CDR vs CBTD3306D
SN74CBT3306CDRG4 CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments SN74CBT3306CDR vs SN74CBT3306CDRG4
Part Number Description Manufacturer Compare
CBTS3306D,118 CBTS3306D NXP Semiconductors SN74CBT3306CDR vs CBTS3306D,118
CBTD3306D,118 CBTD3306 - Dual bus switch with level shifting@en-us Nexperia SN74CBT3306CDR vs CBTD3306D,118
IDTQS3306AS1G Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Renesas Electronics Corporation SN74CBT3306CDR vs IDTQS3306AS1G
935270513118 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors SN74CBT3306CDR vs 935270513118
CBT3306D-T IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.9 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors SN74CBT3306CDR vs CBT3306D-T
935270513112 IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver NXP Semiconductors SN74CBT3306CDR vs 935270513112
CBTD3306D,112 CBTD3306 - Dual bus switch with level shifting SOIC 8-Pin NXP Semiconductors SN74CBT3306CDR vs CBTD3306D,112
CBT3306D,112 CBT3306 - Dual bus switch@en-us SOIC 8-Pin Nexperia SN74CBT3306CDR vs CBT3306D,112
QS3306AS1G High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube Renesas Electronics Corporation SN74CBT3306CDR vs QS3306AS1G
CBTD3306D Bus Driver Nexperia SN74CBT3306CDR vs CBTD3306D

Related Parts for SN74CBT3306CDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3306CDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3306CDR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3306CDR would you like to use for your alert(s)?
  • Please alert me when SN74CBT3306CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3306CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3306CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3306CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3306CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3306CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: