Logic
SN74CBTD16861DGG
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48

Overview of SN74CBTD16861DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74CBTD16861DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTD16861DGG by Texas Instruments

SN74CBTD16861DGG
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74CBTD16861DGG
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
    VS

Alternate Parts for SN74CBTD16861DGG

This table gives cross-reference parts and alternative options found for SN74CBTD16861DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD16861DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FST163861PA8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74CBTD16861DGG vs IDT74FST163861PA8
PI5C16861AEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Diodes Incorporated SN74CBTD16861DGG vs PI5C16861AEX
PI5C16861A Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI5C16861A
PI3C16861A Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI3C16861A
FST16861MTD CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC SN74CBTD16861DGG vs FST16861MTD
FSTD16861MTDX 20-Bit Bus Switch with Level Shifting, 1000-REEL onsemi SN74CBTD16861DGG vs FSTD16861MTDX
PI5C16861AE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI5C16861AE
FSTD16861MTD Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74CBTD16861DGG vs FSTD16861MTD
FST16861MTD Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74CBTD16861DGG vs FST16861MTD
FSTU16861MTDX CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC SN74CBTD16861DGG vs FSTU16861MTDX
Part Number Description Manufacturer Compare
PI3C32160CAX Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI3C32160CAX
PI3C32X384BE Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Diodes Incorporated SN74CBTD16861DGG vs PI3C32X384BE
IDT74FST3125Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc SN74CBTD16861DGG vs IDT74FST3125Q
PI5C16861CA Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI5C16861CA
PI3C3384Q Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI3C3384Q
PI3C16215B Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI3C16215B
PI3C3306UEX Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, MSOP-8 Diodes Incorporated SN74CBTD16861DGG vs PI3C3306UEX
PI3C3245QTE Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated SN74CBTD16861DGG vs PI3C3245QTE
PI3C16861B Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation SN74CBTD16861DGG vs PI3C16861B
IDT74CBTLV3125QG8 Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc SN74CBTD16861DGG vs IDT74CBTLV3125QG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTD16861DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTD16861DGG by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTD16861DGG would you like to use for your alert(s)?
  • Please alert me when SN74CBTD16861DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTD16861DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTD16861DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTD16861DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTD16861DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTD16861DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: