Part Details for FST16861MTD by Rochester Electronics LLC
Overview of FST16861MTD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST16861MTD
FST16861MTD CAD Models
FST16861MTD Part Data Attributes:
|
FST16861MTD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST16861MTD
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for FST16861MTD
This table gives cross-reference parts and alternative options found for FST16861MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16861MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTD16861MTD | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | FST16861MTD vs FSTD16861MTD |
SN74CBT16861DGGR | 5-V, 1:1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | FST16861MTD vs SN74CBT16861DGGR |
FST16861MTD | Bus Driver | onsemi | FST16861MTD vs FST16861MTD |
PI5C16861AE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Diodes Incorporated | FST16861MTD vs PI5C16861AE |
FSTU16861MTDX | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | FST16861MTD vs FSTU16861MTDX |
SN74CBTD16861DGGR | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | FST16861MTD vs SN74CBTD16861DGGR |
FSTU16861MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | FST16861MTD vs FSTU16861MTD |
PI3C16861AE | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16861MTD vs PI3C16861AE |
SN74CBTD16861DGG | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | FST16861MTD vs SN74CBTD16861DGG |
PI5C16861AEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16861MTD vs PI5C16861AEX |