-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74CBTD3306PWRG
|
Mouser Electronics | Digital Bus Switch ICs DUAL INVERTER RoHS: Compliant | 2014 |
|
$0.2770 / $0.8000 | Buy Now |
|
Bristol Electronics | 6965 |
|
RFQ | ||
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | 5572 |
|
$0.2960 / $0.9865 | Buy Now |
|
Rochester Electronics | SN74CBTD3306 Dual FET Bus Switch With Level Shifting RoHS: Compliant Status: Active Min Qty: 1 | 1362 |
|
$0.3058 / $0.3598 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET DUAL 8TSSOP | 8028 |
|
RFQ | |
|
LCSC | TSSOP-8 Analog Switches / Multiplexers ROHS | 1 |
|
$0.1813 / $0.3449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3306PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3306PWRG4
Texas Instruments
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3306PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3306CLX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | SN74CBTD3306PWRG4 vs PI5C3306CLX |
SN74CBT3306PWLE | Dual FET Bus Switch 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306PWRG4 vs SN74CBT3306PWLE |
FSTD3306MTCX | 2-Bit Low Power Bus Switch with Level Shifting, 8LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL | Fairchild Semiconductor Corporation | SN74CBTD3306PWRG4 vs FSTD3306MTCX |
SN74CBTS3306PWRE4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBTD3306PWRG4 vs SN74CBTS3306PWRE4 |
SN74CBT3306CPWRE4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306PWRG4 vs SN74CBT3306CPWRE4 |
PI5C3306LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Diodes Incorporated | SN74CBTD3306PWRG4 vs PI5C3306LEX |
SN74CBTS3306PWE4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3306PWRG4 vs SN74CBTS3306PWE4 |
PI5C3306CLE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | SN74CBTD3306PWRG4 vs PI5C3306CLE |
FST3306MTCX | 2-Bit Low Power Bus Switch, 8LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2500/TAPE REEL | Fairchild Semiconductor Corporation | SN74CBTD3306PWRG4 vs FST3306MTCX |
FST3306MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8, 4.40 MM, MO-153, TSSOP-8 | Fairchild Semiconductor Corporation | SN74CBTD3306PWRG4 vs FST3306MTCX_NL |