Part Details for SN74CBTLV3257D by Texas Instruments
Results Overview of SN74CBTLV3257D by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBTLV3257D Information
SN74CBTLV3257D by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74CBTLV3257DRE4 | Texas Instruments | 4-channel, 2:1 analog switch with power-off protection 16-SOIC -40 to 85 | |
| SN74CBTLV3257DBQR | Texas Instruments | 4-channel, 2:1 analog switch with power-off protection 16-SSOP -40 to 85 | |
| SN74CBTLV3257D | Texas Instruments | 4-channel, 2:1 analog switch with power-off protection 16-SOIC -40 to 85 |
Price & Stock for SN74CBTLV3257D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74CBTLV3257D-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.7600 | Buy Now |
|
DISTI #
296-9134-5-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
62 In Stock |
|
$0.5647 / $0.9200 | Buy Now |
|
DISTI #
86020491
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 0001 | Americas - 50000 |
|
$0.4736 / $0.7639 | Buy Now |
|
|
Quest Components | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 342 |
|
$0.2310 / $0.7700 | Buy Now |
|
|
Quest Components | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 80 |
|
$0.6435 / $1.0725 | Buy Now |
|
|
Rochester Electronics | Bus Exchanger, CBTLV/3B Series, 4-Func, 2-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.3789 / $0.6111 | Buy Now |
|
DISTI #
86020491
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 0001 | Americas - 50000 |
|
$0.4736 / $0.7639 | Buy Now |
|
|
ComSIT USA | Bus Exchanger, CBTLV/3B Series, 4-Func, 2-Bit, True Output, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
86020491
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 0001 | Americas - 50000 |
|
$0.4736 / $0.7639 | Buy Now |
|
|
Win Source Electronics | IC MUX/DEMUX 4 X 1:2 16SOIC | 40000 |
|
$0.1972 / $0.2546 | Buy Now |
US Tariff Estimator: SN74CBTLV3257D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74CBTLV3257D
SN74CBTLV3257D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBTLV3257D Part Data Attributes
|
|
SN74CBTLV3257D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3257D
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SOIC -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Cbtlv/3b | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer And Demux/Decoder | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
SN74CBTLV3257D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBTLV3257D is 250 MHz.
-
Yes, the SN74CBTLV3257D is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the SN74CBTLV3257D is approximately 2.5 ns.
-
Yes, the SN74CBTLV3257D is designed for high-speed applications, making it suitable for use in high-frequency circuits.
-
The power consumption of the SN74CBTLV3257D is relatively low, with a typical quiescent current of 10 μA.