Part Details for SN74CBTLV3257DWR by Texas Instruments
Results Overview of SN74CBTLV3257DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBTLV3257DWR Information
SN74CBTLV3257DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBTLV3257DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4773 |
|
RFQ |
US Tariff Estimator: SN74CBTLV3257DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74CBTLV3257DWR
SN74CBTLV3257DWR Part Data Attributes
|
|
SN74CBTLV3257DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3257DWR
Texas Instruments
CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Bidirectional | |
| Family | Cbtlv/3b | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Bus Exchanger | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Number of Ports | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 0.35 Ns | |
| Propagation Delay (tpd) | 0.35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74CBTLV3257DWR
This table gives cross-reference parts and alternative options found for SN74CBTLV3257DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3257DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74CBTLVR16292DGGR | Texas Instruments | Check for Price | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | SN74CBTLV3257DWR vs SN74CBTLVR16292DGGR |
| 74CBTLV16292GRE4 | Texas Instruments | Check for Price | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | SN74CBTLV3257DWR vs 74CBTLV16292GRE4 |
| 74CBTLV3253RGYRG4 | Texas Instruments | Check for Price | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | SN74CBTLV3257DWR vs 74CBTLV3253RGYRG4 |
| SN74CBTLV162292DL | Texas Instruments | Check for Price | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | SN74CBTLV3257DWR vs SN74CBTLV162292DL |
| SN74CBTLVR16292DLR | Texas Instruments | Check for Price | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 | SN74CBTLV3257DWR vs SN74CBTLVR16292DLR |