Part Details for SN74CBTLV3861PWR by Texas Instruments
Results Overview of SN74CBTLV3861PWR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBTLV3861PWR Information
SN74CBTLV3861PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBTLV3861PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74CBTLV3861PWR-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35285 In Stock |
|
$0.5300 | Buy Now |
|
DISTI #
296-9153-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3476 In Stock |
|
$0.3352 / $0.7700 | Buy Now |
|
DISTI #
595-SN74CBTLV3861PWR
|
Mouser Electronics | Digital Bus Switch ICs Low Volt. 10-Bit FET A 595-SN74CBTLV3861PW RoHS: Compliant | 3107 |
|
$0.3620 / $0.7700 | Buy Now |
|
DISTI #
86019843
|
Verical | Bus Switch 1-Element 10-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 Date Code: 0401 | Americas - 23000 |
|
$0.3303 / $0.4794 | Buy Now |
|
DISTI #
86021281
|
Verical | Bus Switch 1-Element 10-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 783 Package Multiple: 1 Date Code: 0301 | Americas - 12285 |
|
$0.3303 / $0.4794 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 83 |
|
$0.4875 / $0.7500 | Buy Now |
|
|
Quest Components | BUS DRIVER, CBTLV/3B SERIES, 10-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 1128 |
|
$0.3620 / $0.9050 | Buy Now |
|
|
Quest Components | BUS DRIVER, CBTLV/3B SERIES, 10-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 66 |
|
$0.5000 / $1.0000 | Buy Now |
|
|
Quest Components | BUS DRIVER, CBTLV/3B SERIES, 10-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO24 | 24 |
|
$0.4808 / $0.5769 | Buy Now |
|
|
Rochester Electronics | Bus Driver, CBTLV/3B Series, 10-Func, 10-Bit, True Output, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 35285 |
|
$0.2642 / $0.4261 | Buy Now |
US Tariff Estimator: SN74CBTLV3861PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74CBTLV3861PWR
SN74CBTLV3861PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74CBTLV3861PWR Part Data Attributes
|
|
SN74CBTLV3861PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3861PWR
Texas Instruments
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ttl Compatible Bus Switch | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Cbtlv/3b | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 10 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 0.25 Ns | |
| Propagation Delay (tpd) | 0.25 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74CBTLV3861PWR
This table gives cross-reference parts and alternative options found for SN74CBTLV3861PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3861PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74CBTLV3861P | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | SN74CBTLV3861PWR vs IDT74CBTLV3861P |
| 74CBTLV3861PWRG4 | Texas Instruments | Check for Price | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74CBTLV3861PWR vs 74CBTLV3861PWRG4 |
| 74CBTLV3861PG | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | SN74CBTLV3861PWR vs 74CBTLV3861PG |
| SN74CBTLV3861PWG4 | Texas Instruments | Check for Price | Low-Voltage 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | SN74CBTLV3861PWR vs SN74CBTLV3861PWG4 |
| IDT74CBTLV3861PGG | Renesas Electronics Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBTLV3861PWR vs IDT74CBTLV3861PGG |
| IDT74CBTLV3861PG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | SN74CBTLV3861PWR vs IDT74CBTLV3861PG8 |
SN74CBTLV3861PWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74CBTLV3861PWR is 250 MHz.
-
Yes, the SN74CBTLV3861PWR is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
-
The propagation delay of the SN74CBTLV3861PWR is approximately 2.5 ns, which is relatively fast for a bus switch.
-
Yes, the SN74CBTLV3861PWR is rated for operation up to 85°C, making it suitable for use in high-temperature applications.
-
Yes, the SN74CBTLV3861PWR is a low-power device, with a typical quiescent current of 10 μA, making it suitable for battery-powered applications.