Part Details for SN74F02NSRE4 by Rochester Electronics LLC
Overview of SN74F02NSRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SN74F02NSRE4
SN74F02NSRE4 CAD Models
SN74F02NSRE4 Part Data Attributes:
|
SN74F02NSRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F02NSRE4
Rochester Electronics LLC
NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74F02NSRE4
This table gives cross-reference parts and alternative options found for SN74F02NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S02A | IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | SN74F02NSRE4 vs 74S02A |
SN74F02NSRG4 | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN74F02NSRE4 vs SN74F02NSRG4 |
M38510/07301BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | SN74F02NSRE4 vs M38510/07301BCA |
M38510/07301BCB | IC S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | SN74F02NSRE4 vs M38510/07301BCB |
M38510/07301BCX | S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Philips Semiconductors | SN74F02NSRE4 vs M38510/07301BCX |
54S02/BCA | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | SN74F02NSRE4 vs 54S02/BCA |
M38510/07301BCA | IC S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14, Gate | NXP Semiconductors | SN74F02NSRE4 vs M38510/07301BCA |
DM54S02J/883 | IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN74F02NSRE4 vs DM54S02J/883 |
74S02F | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74F02NSRE4 vs 74S02F |
M38510/07301BCB | NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 | Signetics | SN74F02NSRE4 vs M38510/07301BCB |