74S02F
Description: NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14

Overview of 74S02F by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for 74S02F by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74S02F by Signetics

74S02F
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
11.25 mA
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74S02F
    Signetics
    NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
    VS

Alternate Parts for 74S02F

This table gives cross-reference parts and alternative options found for 74S02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/07301BCX S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments 74S02F vs M38510/07301BCX
M38510/07301BCB S SERIES, QUAD 2-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 Philips Semiconductors 74S02F vs M38510/07301BCB
SN74S02N-10 S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 Texas Instruments 74S02F vs SN74S02N-10
74S02A IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors 74S02F vs 74S02A
54S02/BCA NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 YAGEO Corporation 74S02F vs 54S02/BCA
GD74S02J NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd 74S02F vs GD74S02J
JM38510/07301BCX NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74S02F vs JM38510/07301BCX
SN74S02J-00 IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate Texas Instruments 74S02F vs SN74S02J-00
GD74S02 NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd 74S02F vs GD74S02
N74S02N NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation 74S02F vs N74S02N
Part Number Description Manufacturer Compare
74S02A IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate NXP Semiconductors 74S02F vs 74S02A
SN74S02N-10 S SERIES, QUAD 2-INPUT NOR GATE, PDIP14 Texas Instruments 74S02F vs SN74S02N-10
74F02SC_NL NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74S02F vs 74F02SC_NL
74S02F IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate NXP Semiconductors 74S02F vs 74S02F
JM38510/07301BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments 74S02F vs JM38510/07301BCA
M38510/07301BCX NOR Gate, S Series, 4-Func, 2-Input, TTL, 0.250 X 0.750 INCH, DIP-14 Signetics 74S02F vs M38510/07301BCX
SN74F02NSRG4 NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC 74S02F vs SN74F02NSRG4
SN54S02J-00 S SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments 74S02F vs SN54S02J-00
SNC54S02J S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74S02F vs SNC54S02J
M38510/33301BAX NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.250 X 0.250 INCH, DFP-14 Rochester Electronics LLC 74S02F vs M38510/33301BAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74S02F by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74S02F by Signetics

Select Manufacturer
Which Manufacturer of 74S02F would you like to use for your alert(s)?
  • Please alert me when 74S02F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74S02F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74S02F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74S02F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74S02F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74S02F by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: