-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74F08 Quadruple 2-Input Positive-AND Gate RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 650 |
|
$0.4809 / $0.5658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F08DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F08DE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F08DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F08DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F08DDR2 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F08DE4 vs MC74F08DDR2 |
N74F08D-T | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | SN74F08DE4 vs N74F08D-T |
N74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | SN74F08DE4 vs N74F08D |
MC74F08DD | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74F08DE4 vs MC74F08DD |
MC74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74F08DE4 vs MC74F08D |
74F08SC | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.150 INCH, SOIC-14 | Texas Instruments | SN74F08DE4 vs 74F08SC |
935197950118 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | SN74F08DE4 vs 935197950118 |
74F08SC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74F08DE4 vs 74F08SC |
I74F08D,118 | AND Gate | Nexperia | SN74F08DE4 vs I74F08D,118 |
N74F08D,623 | 74F08 - Quad two-input AND gate SOIC 14-Pin | NXP Semiconductors | SN74F08DE4 vs N74F08D,623 |