Part Details for SN74F1018DW by Texas Instruments
Results Overview of SN74F1018DW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F1018DW Information
SN74F1018DW by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN74F1018DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Diode Schottky 0.17A 24-Pin SOIC Tube | 2210 |
|
RFQ | |
|
|
Vyrian | Diode Termination Array, 18-Line, 50ohm, PDSO24 | 5164 |
|
RFQ |
US Tariff Estimator: SN74F1018DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F1018DW Part Data Attributes
|
|
SN74F1018DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F1018DW
Texas Instruments
Diode Termination Array, 18-Line, 50ohm, TTL, PDSO24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Diode Bus Termination Array | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 18 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Pull-up Resistance-Nom | 50 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |