| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F10SC | National Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10D vs 74F10SC |
| 74F10SCX | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10D vs 74F10SCX |
| 74F10SC | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10D vs 74F10SC |
| SN74F10DRE4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10D vs SN74F10DRE4 |
| SN74ALS1010AD | Rochester Electronics LLC | Check for Price | NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10D vs SN74ALS1010AD |
Part Details for SN74F10D by Texas Instruments
Results Overview of SN74F10D by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F10D Information
SN74F10D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F10D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-3545-5-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86023478
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 433 Package Multiple: 1 Date Code: 0301 | Americas - 6050 |
|
$0.5381 / $0.8680 | Buy Now |
|
DISTI #
86022974
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 433 Package Multiple: 1 Date Code: 1001 | Americas - 5300 |
|
$0.5381 / $0.8680 | Buy Now |
|
DISTI #
86034568
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 433 Package Multiple: 1 Date Code: 0401 | Americas - 1050 |
|
$0.5381 / $0.8680 | Buy Now |
|
DISTI #
86035322
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 433 Package Multiple: 1 Date Code: 0501 | Americas - 650 |
|
$0.5381 / $0.8680 | Buy Now |
|
|
Bristol Electronics | NAND Gate 3-Element 3-IN 14-Pin SOIC Tube | 303 |
|
RFQ | |
|
|
Rochester Electronics | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13211 |
|
$0.4305 / $0.6944 | Buy Now |
US Tariff Estimator: SN74F10D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F10D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F10D Part Data Attributes
|
|
SN74F10D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F10D
Texas Instruments
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 7.7 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 5.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for SN74F10D
This table gives cross-reference parts and alternative options found for SN74F10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F10D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F10D is 100 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure signal integrity, use a low-impedance PCB design, keep the signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74F10D can operate from a 3.3V supply, but the output voltage will be limited to around 3.0V. Additionally, the input voltage threshold may be affected, so ensure that the input signals are compatible with the 3.3V system.
-
The SN74F10D has a maximum power dissipation of 500 mW. To handle heat dissipation, use a heat sink or a thermal pad, and ensure good airflow around the device. Also, minimize the power consumption by using a low-power design and reducing the clock frequency if possible.
-
The SN74F10D is a 5V-tolerant device, meaning it can accept 5V input signals, but it is not a 5V device itself. The output voltage will be limited to around 4.5V, so ensure that the receiving device can handle this voltage level.