Part Details for SN74F10DR by Texas Instruments
Results Overview of SN74F10DR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F10DR Information
SN74F10DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F10DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14802-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Container: Cut Tape |
2430 Cut Tape |
|
$0.3764 / $0.7600 | Buy Now |
|
DISTI #
296-14802-2-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 2500 Container: Tape & Reel |
2430 Tape & Reel |
|
$0.3269 / $0.3513 | Buy Now |
|
DISTI #
296-14802-6-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Container: Digi-Reel |
2430 Digi-Reel® |
|
$0.3764 / $0.7600 | Buy Now |
|
DISTI #
595-SN74F10DR
|
Mouser Electronics | Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D RoHS: Compliant | 2581 |
|
$0.3310 / $0.7400 | Buy Now |
|
DISTI #
595-SN74F10DR
|
Mouser Electronics | Logic Gates Triple 3 Input A 595 -SN74F10D A 595-SN7 A 595-SN74F10D RoHS: Compliant | 2581 |
|
$0.3310 / $0.7400 | Buy Now |
|
DISTI #
86288853
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 992 Package Multiple: 1 Date Code: 0301 | Americas - 2500 |
|
$0.2605 / $0.3781 | Buy Now |
|
DISTI #
86282949
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 992 Package Multiple: 1 | Americas - 2500 |
|
$0.2605 / $0.3781 | Buy Now |
|
|
Bristol Electronics | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R | 1799 |
|
RFQ | |
|
|
Bristol Electronics | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R Min Qty: 1 | 1498 |
|
$0.1514 / $0.5824 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,F-TTL,SOP,14PIN,PLASTIC | 3005 |
|
$0.1118 / $0.2580 | Buy Now |
US Tariff Estimator: SN74F10DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74F10DR
SN74F10DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F10DR Part Data Attributes
|
|
SN74F10DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F10DR
Texas Instruments
NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 7.7 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for SN74F10DR
This table gives cross-reference parts and alternative options found for SN74F10DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F10DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933739340602 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10DR vs 933739340602 |
| SN74ALS1010AD3 | Texas Instruments | Check for Price | NAND Gate, TTL, PDSO14 | SN74F10DR vs SN74ALS1010AD3 |
| 933739340623 | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10DR vs 933739340623 |
| 74F10SCX | National Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10DR vs 74F10SCX |
| SN74F10DRE4 | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10DR vs SN74F10DRE4 |
| 74F10SC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74F10DR vs 74F10SC |
SN74F10DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F10DR is 100 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure signal integrity, use a low-impedance PCB design, keep the signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
-
Yes, the SN74F10DR can operate from a 3.3V supply, but the output voltage will be limited to around 3.0V. Additionally, the input voltage threshold may be affected, so ensure that the input signals are compatible with the device's input voltage range.
-
The SN74F10DR has a maximum junction temperature of 150°C. To handle heat dissipation, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
Yes, the SN74F10DR is compatible with 5V logic, but the output voltage will be limited to around 4.5V. Additionally, the input voltage threshold may be affected, so ensure that the input signals are compatible with the device's input voltage range.