| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F113SC | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs 74F113SC |
| 74F113SCX | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs 74F113SCX |
| MC74F113DDR2 | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs MC74F113DDR2 |
| 74F113D | YAGEO Corporation | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74F113DR vs 74F113D |
| I74F113D-T | NXP Semiconductors | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs I74F113D-T |
| N74F113D,602 | NXP Semiconductors | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs N74F113D,602 |
| MC74F113DR2 | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs MC74F113DR2 |
| N74F113D | NXP Semiconductors | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs N74F113D |
| 74F113SCX | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs 74F113SCX |
| SN74F113D | Texas Instruments | Check for Price | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | SN74F113DR vs SN74F113D |
Part Details for SN74F113DR by Texas Instruments
Results Overview of SN74F113DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F113DR Information
SN74F113DR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F113DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 | 7753 |
|
RFQ |
US Tariff Estimator: SN74F113DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F113DR Part Data Attributes
|
|
SN74F113DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F113DR
Texas Instruments
J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 19 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for SN74F113DR
This table gives cross-reference parts and alternative options found for SN74F113DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F113DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.