Part Details for SN74F11N by Texas Instruments
Results Overview of SN74F11N by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F11N Information
SN74F11N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F11N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ9297
|
Newark | Logic, Triple 3-In And Gate, 14Dip, Logic Family/Base Number:74F11, Logic Type:And, Output Current:20Ma, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74F11N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6960 / $0.9940 | Buy Now |
|
DISTI #
2156-SN74F11N-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37679 In Stock |
|
$0.5500 | Buy Now |
|
DISTI #
296-3547-5-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1309 In Stock |
|
$0.3572 / $0.7900 | Buy Now |
|
DISTI #
595-SN74F11N
|
Mouser Electronics | Logic Gates Triple 3-Input Posit ive-AND Gate RoHS: Compliant | 706 |
|
$0.3540 / $0.7800 | Buy Now |
|
DISTI #
86035260
|
Verical | AND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0001 | Americas - 21487 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
86035131
|
Verical | AND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0601 | Americas - 7050 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
86023136
|
Verical | AND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 1001 | Americas - 3575 |
|
$0.3381 / $0.4909 | Buy Now |
|
DISTI #
86034331
|
Verical | AND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0501 | Americas - 2738 |
|
$0.3381 / $0.4909 | Buy Now |
|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,F-TTL,DIP,14PIN,PLASTIC | 681 |
|
$0.3626 / $0.9065 | Buy Now |
US Tariff Estimator: SN74F11N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74F11N
SN74F11N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F11N Part Data Attributes
|
|
SN74F11N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F11N
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 9.7 Ma | |
| Prop. Delay@Nom-Sup | 6.6 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F11N
This table gives cross-reference parts and alternative options found for SN74F11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54AS11J | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | SN74F11N vs SNC54AS11J |
| M38510/34002BCA | Texas Instruments | Check for Price | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | SN74F11N vs M38510/34002BCA |
| 5962-01-179-7125 | Fairchild Semiconductor Corporation | Check for Price | AND Gate, TTL, CDIP14, | SN74F11N vs 5962-01-179-7125 |
| SN74S11N3 | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74F11N vs SN74S11N3 |
| 54F11DC | Texas Instruments | Check for Price | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | SN74F11N vs 54F11DC |
| SN74AS11N1 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | SN74F11N vs SN74AS11N1 |
| 54F11DM | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | SN74F11N vs 54F11DM |
| 54F11DMQB | Teledyne e2v | Check for Price | Gate, | SN74F11N vs 54F11DMQB |
| SN74AS11J | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | SN74F11N vs SN74AS11J |
| 5962-9756101QCX | Texas Instruments | Check for Price | AS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | SN74F11N vs 5962-9756101QCX |
SN74F11N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F11N is 30 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its recommended operating temperature range of -40°C to 85°C.
-
The recommended power-on sequence for the SN74F11N is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying power to the VCC pin.
-
To handle ESD protection for the SN74F11N, it is recommended to follow proper ESD handling practices, such as using ESD-protective packaging, handling the device by the body or pins, and using ESD-protective workstations and tools.
-
The recommended layout and routing for the SN74F11N involves keeping the input and output traces short and direct, avoiding parallel traces, and using a solid ground plane to reduce noise and electromagnetic interference.