| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74FCT153TQM96 | Harris Semiconductor | Check for Price | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74F151DR vs CD74FCT153TQM96 |
| M38510/33904BFX | Philips Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16 | SN74F151DR vs M38510/33904BFX |
| QS54FCT251ATSOB | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | SN74F151DR vs QS54FCT251ATSOB |
| P74FCT3157C{QSOP} | Pyramid Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74F151DR vs P74FCT3157C{QSOP} |
| P54FCT3157A(QSOP)M | Pyramid Semiconductor Corporation | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74F151DR vs P54FCT3157A(QSOP)M |
| QS74FCT258CTQ | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN74F151DR vs QS74FCT258CTQ |
| QS74FCT2157ATHB | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDSO20 | SN74F151DR vs QS74FCT2157ATHB |
| M38510/33903B2X | Philips Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CQCC20 | SN74F151DR vs M38510/33903B2X |
| 74F157ASJX_NL | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F151DR vs 74F157ASJX_NL |
| QS74FCT151CTS1 | Quality Semiconductor Inc | Check for Price | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | SN74F151DR vs QS74FCT151CTS1 |
Part Details for SN74F151DR by Texas Instruments
Results Overview of SN74F151DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F151DR Information
SN74F151DR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F151DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16 | 4746 |
|
RFQ |
US Tariff Estimator: SN74F151DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F151DR Part Data Attributes
|
|
SN74F151DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F151DR
Texas Instruments
Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 21 Ma | |
| Prop. Delay@Nom-Sup | 13 Ns | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74F151DR
This table gives cross-reference parts and alternative options found for SN74F151DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.