| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F157ADR | Texas Instruments | $0.2128 | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs SN74F157ADR |
| 935207720112 | NXP Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs 935207720112 |
| SN74F157AD | Rochester Electronics LLC | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs SN74F157AD |
| 74F157ASC | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 4 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs 74F157ASC |
| 74F157ASCX_NL | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs 74F157ASCX_NL |
| N74F157AD | NXP Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs N74F157AD |
| N74F157AD | YAGEO Corporation | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs N74F157AD |
| SN74F157ADRG4 | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs SN74F157ADRG4 |
| MC74F157DDR2 | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs MC74F157DDR2 |
| I74F157AD,118 | NXP Semiconductors | Check for Price | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F157ADE4 vs I74F157AD,118 |
Part Details for SN74F157ADE4 by Texas Instruments
Results Overview of SN74F157ADE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F157ADE4 Information
SN74F157ADE4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F157ADE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | 4707 |
|
RFQ |
US Tariff Estimator: SN74F157ADE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F157ADE4 Part Data Attributes
|
|
SN74F157ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F157ADE4
Texas Instruments
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 23 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74F157ADE4
This table gives cross-reference parts and alternative options found for SN74F157ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F157ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.