-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F161AD-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3131 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-3557-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
588 In Stock |
|
$0.8136 / $1.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 78 |
|
$0.3169 / $0.4875 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 1163 |
|
$0.4928 / $1.1826 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 62 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP | 4122 |
|
$0.5913 / $1.9710 | Buy Now |
|
Rochester Electronics | SN74F161A Synchronous 4-Bit Binary Counter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3131 |
|
$0.5256 / $0.6183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F161AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F161AD
Texas Instruments
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
This table gives cross-reference parts and alternative options found for SN74F161AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F161AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F161ASCX | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F161AD vs 74F161ASCX |
MC74F161ADR2 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F161AD vs MC74F161ADR2 |
N74F161AD | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN74F161AD vs N74F161AD |
933812190623 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter | NXP Semiconductors | SN74F161AD vs 933812190623 |
N74F161AD-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | NXP Semiconductors | SN74F161AD vs N74F161AD-T |
SN74F161AD-00R | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | SN74F161AD vs SN74F161AD-00R |
SN74F161ADR | Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70 | Texas Instruments | SN74F161AD vs SN74F161ADR |
933812190602 | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter | NXP Semiconductors | SN74F161AD vs 933812190602 |
SN74F161ADRG4 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74F161AD vs SN74F161ADRG4 |
MC74F161ADD | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F161AD vs MC74F161ADD |