Part Details for 933812190602 by NXP Semiconductors
Overview of 933812190602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933812190602
933812190602 CAD Models
933812190602 Part Data Attributes
|
933812190602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933812190602
NXP Semiconductors
IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 933812190602
This table gives cross-reference parts and alternative options found for 933812190602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933812190602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F161AD | Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70 | Texas Instruments | 933812190602 vs SN74F161AD |
74F161AD-T | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SOP-16, Counter | NXP Semiconductors | 933812190602 vs 74F161AD-T |
N74F161AD,602 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | 933812190602 vs N74F161AD,602 |
N74F161AD | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | NXP Semiconductors | 933812190602 vs N74F161AD |
SN74F161AD3 | Binary Counter, | Rochester Electronics LLC | 933812190602 vs SN74F161AD3 |
SN74F161ADE4 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 933812190602 vs SN74F161ADE4 |
SN74F161ADR | Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70 | Texas Instruments | 933812190602 vs SN74F161ADR |
SN74F161ADG4 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 933812190602 vs SN74F161ADG4 |
I74F161AD,112 | 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin | NXP Semiconductors | 933812190602 vs I74F161AD,112 |
SN74F161ADRE4 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | 933812190602 vs SN74F161ADRE4 |