| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74F162AD | Rochester Electronics LLC | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs MC74F162AD |
| SN74F162AD-00 | Texas Instruments | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs SN74F162AD-00 |
| SN74F162AD | Rochester Electronics LLC | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs SN74F162AD |
| SN74F162AD3 | Texas Instruments | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs SN74F162AD3 |
| MC74F162ADDR2 | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs MC74F162ADDR2 |
| MC74F162ADD | Motorola Semiconductor Products | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs MC74F162ADD |
| 74F162ASCX | Rochester Electronics LLC | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs 74F162ASCX |
| 74F162ASC | Rochester Electronics LLC | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs 74F162ASC |
| 74F162ASCX | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | SN74F162ADR vs 74F162ASCX |
Part Details for SN74F162ADR by Texas Instruments
Results Overview of SN74F162ADR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F162ADR Information
SN74F162ADR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F162ADR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 | 8033 |
|
RFQ |
US Tariff Estimator: SN74F162ADR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F162ADR Part Data Attributes
|
|
SN74F162ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F162ADR
Texas Instruments
Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.02 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 55 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 90 Mhz |
Alternate Parts for SN74F162ADR
This table gives cross-reference parts and alternative options found for SN74F162ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F162ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.