Part Details for SN74F174D3 by Texas Instruments
Results Overview of SN74F174D3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F174D3 Information
SN74F174D3 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F174D3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDSO16 | 8069 |
|
RFQ |
US Tariff Estimator: SN74F174D3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F174D3 Part Data Attributes
|
|
SN74F174D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F174D3
Texas Instruments
D Flip-Flop, 6-Func, Positive Edge Triggered, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 4.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Seated Height-Max | 1.55 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.905 Mm | |
| fmax-Min | 80 Mhz |