| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F241N,602 | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN74F241N vs N74F241N,602 |
| 74F241DC | National Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN74F241N vs 74F241DC |
| MC74F241NDS | Freescale Semiconductor | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN74F241N vs MC74F241NDS |
| M38510/33202BRA | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 8-Func, 4-Bit, True Output, TTL, CDIP20 | SN74F241N vs M38510/33202BRA |
| 74F241SDC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN74F241N vs 74F241SDC |
| 74F241SPC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN74F241N vs 74F241SPC |
| MC54F241J | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN74F241N vs MC54F241J |
| 74F241PC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN74F241N vs 74F241PC |
| 74F241SPCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN74F241N vs 74F241SPCQR |
| SNJ54F241J-00 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN74F241N vs SNJ54F241J-00 |
Part Details for SN74F241N by Texas Instruments
Results Overview of SN74F241N by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F241N Information
SN74F241N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F241N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74F241N-ND
|
DigiKey | IC BUFF 4.5V/5.5V 20-PDIP Min Qty: 1 Container: Tube |
964 Tube |
|
$1.0610 / $1.9600 | Buy Now |
|
DISTI #
J56:1989_00568983
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | Europe - 940 |
|
$0.7812 | Buy Now |
|
DISTI #
595-SN74F241N
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 107 |
|
$0.9960 / $1.9500 | Buy Now |
|
DISTI #
86282990
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0301 | Americas - 2300 |
|
$0.8835 / $1.4250 | Buy Now |
|
DISTI #
86288623
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 1001 | Americas - 1220 |
|
$0.8835 / $1.4250 | Buy Now |
|
DISTI #
90937746
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 1301 | Americas - 320 |
|
$0.8835 / $1.4250 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,PLASTIC | 181 |
|
$0.2632 / $0.5640 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,PLASTIC | 68 |
|
$0.5640 / $0.9400 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,PLASTIC | 6 |
|
$1.1324 / $1.4155 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,PLASTIC | 5 |
|
$0.7520 / $0.9400 | Buy Now |
US Tariff Estimator: SN74F241N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F241N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74F241N Part Data Attributes
|
|
SN74F241N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F241N
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 4-Bit, True Output, TTL, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F241N
This table gives cross-reference parts and alternative options found for SN74F241N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F241N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74F241N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74F241N is 30 MHz, but it can vary depending on the load capacitance and the output current.
-
To ensure signal integrity, use a low-impedance output driver, keep the output traces short, and use a termination resistor to match the impedance of the transmission line.
-
Yes, the SN74F241N can be used as a level translator between 3.3V and 5V logic, but ensure that the input voltage is within the recommended operating range and that the output voltage is within the tolerance of the receiving device.
-
The power consumption of the SN74F241N depends on the operating frequency, input voltage, and output current. Typically, it consumes around 20-30 mA at 5V and 10-20 MHz.
-
Yes, the SN74F241N is compatible with both TTL and CMOS logic, but ensure that the input voltage and output current are within the recommended operating range for the specific logic family.