SN74F242D-00R
Texas Instruments
Description: F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14

Overview of SN74F242D-00R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74F242D-00R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F242D-00R by Texas Instruments

SN74F242D-00R
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74F242D-00R
    Texas Instruments
    F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14
    VS

Alternate Parts for SN74F242D-00R

This table gives cross-reference parts and alternative options found for SN74F242D-00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F242D-00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F242D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74F242D-00R vs SN74F242D
MC74F242DR2 Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74F242D-00R vs MC74F242DR2
MC74F242D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74F242D-00R vs MC74F242D
N74F242D,623 74F242 - Quad transceiver, inverting (3-State); Quad transceiver (3-State) SOIC 14-Pin NXP Semiconductors SN74F242D-00R vs N74F242D,623
74F242SC Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74F242D-00R vs 74F242SC
74F242VC Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74F242D-00R vs 74F242VC
SN74F242DR Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74F242D-00R vs SN74F242DR
SN74F242D3 SN74F242D3 Texas Instruments SN74F242D-00R vs SN74F242D3
N74F242D F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SO-14 NXP Semiconductors SN74F242D-00R vs N74F242D
N74F242D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14 YAGEO Corporation SN74F242D-00R vs N74F242D
Part Number Description Manufacturer Compare
M38510/33201BRX F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74F242D-00R vs M38510/33201BRX
SN54F242FKR F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F242D-00R vs SN54F242FKR
54F242FMQB F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments SN74F242D-00R vs 54F242FMQB
74FR245SJ Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74F242D-00R vs 74FR245SJ
M38510/33201BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74F242D-00R vs M38510/33201BRA
54F240DMQB F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74F242D-00R vs 54F240DMQB
74F240QC Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation SN74F242D-00R vs 74F240QC
54F240DMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN74F242D-00R vs 54F240DMQB
54F240DMQB IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74F242D-00R vs 54F240DMQB
MC74F240J F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74F242D-00R vs MC74F240J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F242D-00R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F242D-00R by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F242D-00R would you like to use for your alert(s)?
  • Please alert me when SN74F242D-00R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F242D-00R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F242D-00R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F242D-00R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F242D-00R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F242D-00R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: