Part Details for SN74F242D3 by Rochester Electronics LLC
Overview of SN74F242D3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F242D3
SN74F242D3 CAD Models
SN74F242D3 Part Data Attributes
|
SN74F242D3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F242D3
Rochester Electronics LLC
Bus Transceiver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS TRANSCEIVER |
Alternate Parts for SN74F242D3
This table gives cross-reference parts and alternative options found for SN74F242D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F242D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D3 vs SN74F242D |
MC74F242DR2 | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F242D3 vs MC74F242DR2 |
MC74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D3 vs MC74F242D |
N74F242D,623 | 74F242 - Quad transceiver, inverting (3-State); Quad transceiver (3-State) SOIC 14-Pin | NXP Semiconductors | SN74F242D3 vs N74F242D,623 |
74F242SC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242D3 vs 74F242SC |
74F242VC | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | SN74F242D3 vs 74F242VC |
SN74F242DR | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN74F242D3 vs SN74F242DR |
SN74F242D3 | SN74F242D3 | Texas Instruments | SN74F242D3 vs SN74F242D3 |
N74F242D | F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74F242D3 vs N74F242D |
N74F242D | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14 | YAGEO Corporation | SN74F242D3 vs N74F242D |