| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F253SJ | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F253NSR vs 74F253SJ |
| 74F253SJ | Rochester Electronics LLC | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F253NSR vs 74F253SJ |
| SN74F253NSRG4 | Texas Instruments | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F253NSR vs SN74F253NSRG4 |
| 74F253SJX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74F253NSR vs 74F253SJX |
Part Details for SN74F253NSR by Texas Instruments
Results Overview of SN74F253NSR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F253NSR Information
SN74F253NSR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F253NSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86146901
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOP T/R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0601 | Americas - 4000 |
|
$0.2874 / $0.4171 | Buy Now |
|
DISTI #
86146909
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOP T/R RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$0.2874 / $0.4171 | Buy Now |
|
|
Rochester Electronics | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2299 / $0.3708 | Buy Now |
US Tariff Estimator: SN74F253NSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F253NSR Part Data Attributes
|
|
SN74F253NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F253NSR
Texas Instruments
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 23 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for SN74F253NSR
This table gives cross-reference parts and alternative options found for SN74F253NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F253NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.