| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F286D-00R | Texas Instruments | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, PDSO14 | SN74F286D-00 vs SN74F286D-00R |
| ACS280HMSR | Harris Semiconductor | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS | SN74F286D-00 vs ACS280HMSR |
| HD74AC280RPEL | Renesas Electronics Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14 | SN74F286D-00 vs HD74AC280RPEL |
| 5962-9220102VXX | STMicroelectronics | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14 | SN74F286D-00 vs 5962-9220102VXX |
| ACS280HMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS | SN74F286D-00 vs ACS280HMSR |
| UT54ACS280-UCX | Cobham PLC | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14 | SN74F286D-00 vs UT54ACS280-UCX |
| 74F401PCQR | Fairchild Semiconductor Corporation | Check for Price | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PDIP14 | SN74F286D-00 vs 74F401PCQR |
| 54F401DM | Texas Instruments | Check for Price | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDIP14 | SN74F286D-00 vs 54F401DM |
| 74AC280PCQR | National Semiconductor Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 | SN74F286D-00 vs 74AC280PCQR |
| UT54ACS280-PCA | Cobham PLC | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14 | SN74F286D-00 vs UT54ACS280-PCA |
Part Details for SN74F286D-00 by Texas Instruments
Results Overview of SN74F286D-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F286D-00 Information
SN74F286D-00 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F286D-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, PDSO14 | 7124 |
|
RFQ |
US Tariff Estimator: SN74F286D-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F286D-00 Part Data Attributes
|
|
SN74F286D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F286D-00
Texas Instruments
Parity Generator/Checker, F/FAST Series, 9-Bit, True Output, TTL, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Odd/Even Parity Checker; With Parity I/O And Active Low Parity Error Output | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 45 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74F286D-00
This table gives cross-reference parts and alternative options found for SN74F286D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F286D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.