| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS1000J-00 | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74F37N vs SN54AS1000J-00 |
| SNJ54F37J | Texas Instruments | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN74F37N vs SNJ54F37J |
| SN74AS1000JP4 | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74F37N vs SN74AS1000JP4 |
| SN74AS1000N-10 | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F37N vs SN74AS1000N-10 |
| 74F37PC | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F37N vs 74F37PC |
| N74F37N | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F37N vs N74F37N |
| SN74AS1000N3 | Texas Instruments | Check for Price | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F37N vs SN74AS1000N3 |
| SN54F37J | Rochester Electronics LLC | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN74F37N vs SN54F37J |
| 54F37/BCA | NXP Semiconductors | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN74F37N vs 54F37/BCA |
| 74F37SPCQR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | SN74F37N vs 74F37SPCQR |
Part Details for SN74F37N by Texas Instruments
Results Overview of SN74F37N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F37N Information
SN74F37N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F37N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube | 194 |
|
RFQ | |
|
|
Rochester Electronics | 74F37 - Quadruple 2-Input Positive-Nand Buffers RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 759 |
|
RFQ |
US Tariff Estimator: SN74F37N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F37N Part Data Attributes
|
|
SN74F37N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F37N
Texas Instruments
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ioh = 15ma @ Voh = 2v; Iol = 64ma @ Vol = 0.55v | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.064 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 33 Ma | |
| Prop. Delay@Nom-Sup | 6.5 Ns | |
| Propagation Delay (tpd) | 6.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74F37N
This table gives cross-reference parts and alternative options found for SN74F37N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F37N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.