| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F382D | NXP Semiconductors | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs N74F382D |
| 74F382D | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs 74F382D |
| N74F382D | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs N74F382D |
| SN74F382DW-00R | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs SN74F382DW-00R |
| 74F382SCQR | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs 74F382SCQR |
| 74F382SCQR | Fairchild Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs 74F382SCQR |
| 74F382D-T | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs 74F382D-T |
| 74F382SC | Fairchild Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs 74F382SC |
| 74F382SC | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs 74F382SC |
| N74F382D-T | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382DWR vs N74F382D-T |
Part Details for SN74F382DWR by Texas Instruments
Results Overview of SN74F382DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F382DWR Information
SN74F382DWR by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F382DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | 5793 |
|
RFQ |
US Tariff Estimator: SN74F382DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F382DWR Part Data Attributes
|
|
SN74F382DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F382DWR
Texas Instruments
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations; Internal Carry Lookahead | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 81 Ma | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74F382DWR
This table gives cross-reference parts and alternative options found for SN74F382DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F382DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.