| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74F382J | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL | SN74F382N3 vs MC74F382J |
| 74F382DCQR | Fairchild Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN74F382N3 vs 74F382DCQR |
| SN74F382N-10 | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 | SN74F382N3 vs SN74F382N-10 |
| 74F382DC | National Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN74F382N3 vs 74F382DC |
| SN74F382N | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 | SN74F382N3 vs SN74F382N |
| SN74F382D | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382N3 vs SN74F382D |
| SN74F382D3 | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 | SN74F382N3 vs SN74F382D3 |
| 74F382PC | Fairchild Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 | SN74F382N3 vs 74F382PC |
| 54F382DMQB | National Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN74F382N3 vs 54F382DMQB |
| SN54F382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN74F382N3 vs SN54F382J |
Part Details for SN74F382N3 by Texas Instruments
Results Overview of SN74F382N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F382N3 Information
SN74F382N3 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F382N3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, TTL, PDIP20 | 4459 |
|
RFQ |
US Tariff Estimator: SN74F382N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F382N3 Part Data Attributes
|
|
SN74F382N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F382N3
Texas Instruments
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 81 Ma | |
| Propagation Delay (tpd) | 17 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74F382N3
This table gives cross-reference parts and alternative options found for SN74F382N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F382N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.