| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933739600602 | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs 933739600602 |
| N74F534D | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs N74F534D |
| N74F534D,623 | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs N74F534D,623 |
| 933739600623 | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs 933739600623 |
| 74F534SCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs 74F534SCQR |
| SN74F534DW3 | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs SN74F534DW3 |
| SN74F534ADW | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs SN74F534ADW |
| 74F534SC | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs 74F534SC |
| SN74F534DW | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs SN74F534DW |
| 74F534VC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534ADWR vs 74F534VC |
Part Details for SN74F534ADWR by Texas Instruments
Results Overview of SN74F534ADWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F534ADWR Information
SN74F534ADWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F534ADWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86138678
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R Min Qty: 1437 Package Multiple: 1 Date Code: 9301 | Americas - 2000 |
|
$0.1950 / $0.2610 | Buy Now |
|
|
Rochester Electronics | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1560 / $0.2516 | Buy Now |
US Tariff Estimator: SN74F534ADWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F534ADWR Part Data Attributes
|
|
SN74F534ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F534ADWR
Texas Instruments
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 86 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74F534ADWR
This table gives cross-reference parts and alternative options found for SN74F534ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F534ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.