| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74F534ADWR | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs SN74F534ADWR |
| N74F534D-T | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs N74F534D-T |
| MC74F534DW | Motorola Semiconductor Products | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs MC74F534DW |
| N74F534D-T | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs N74F534D-T |
| MC74F534DWDR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs MC74F534DWDR2 |
| 74F534SC | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs 74F534SC |
| SN74F534ADW | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs SN74F534ADW |
| 74F534SCQR | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs 74F534SCQR |
| SN74F534DW-00 | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs SN74F534DW-00 |
| SN74F534DW3 | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74F534DW vs SN74F534DW3 |
Part Details for SN74F534DW by Texas Instruments
Results Overview of SN74F534DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F534DW Information
SN74F534DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F534DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | 6999 |
|
RFQ |
US Tariff Estimator: SN74F534DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F534DW Part Data Attributes
|
|
SN74F534DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F534DW
Texas Instruments
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 86 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74F534DW
This table gives cross-reference parts and alternative options found for SN74F534DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F534DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.