| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F543DM | Texas Instruments | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 54F543DM |
| 74F543DCQR | Texas Instruments | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 74F543DCQR |
| 54F543/BLA | YAGEO Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 54F543/BLA |
| 54F543DM | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 54F543DM |
| 74F543SDCQR | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 74F543SDCQR |
| 74F543DC | Texas Instruments | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 74F543DC |
| 54F543/BLA | NXP Semiconductors | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 54F543/BLA |
| SNJ54F543JT | Texas Instruments | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs SNJ54F543JT |
| N74F543N | YAGEO Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SN74F543N3 vs N74F543N |
| 54F543DMQB | Texas Instruments | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74F543N3 vs 54F543DMQB |
Part Details for SN74F543N3 by Texas Instruments
Results Overview of SN74F543N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F543N3 Information
SN74F543N3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F543N3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP24 | 3106 |
|
RFQ |
US Tariff Estimator: SN74F543N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F543N3 Part Data Attributes
|
|
SN74F543N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F543N3
Texas Instruments
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 30.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 125 Ma | |
| Prop. Delay@Nom-Sup | 12.5 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74F543N3
This table gives cross-reference parts and alternative options found for SN74F543N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F543N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.