| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F620DMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs 54F620DMQB |
| MC74F620JD | Motorola Semiconductor Products | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs MC74F620JD |
| 54F620DMQB | Texas Instruments | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs 54F620DMQB |
| 74F620DC | Rochester Electronics LLC | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs 74F620DC |
| 74F620DCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs 74F620DCQR |
| 74F620PCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | SN74F620N vs 74F620PCQR |
| SN74F620N-10 | Texas Instruments | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | SN74F620N vs SN74F620N-10 |
| SNJ54F620J-00 | Texas Instruments | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs SNJ54F620J-00 |
| 74F620SPCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | SN74F620N vs 74F620SPCQR |
| 54F620SDMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74F620N vs 54F620SDMQB |
Part Details for SN74F620N by Texas Instruments
Results Overview of SN74F620N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F620N Information
SN74F620N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74F620N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74F620N Part Data Attributes
|
|
SN74F620N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F620N
Texas Instruments
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 110 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74F620N
This table gives cross-reference parts and alternative options found for SN74F620N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F620N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.