Logic
SN74F623N
Description: Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Overview of SN74F623N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74F623N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   679
RFQ
Quest Components F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 60
  • 1 $5.7900
  • 3 $3.8600
  • 7 $2.8950
$2.8950 / $5.7900 Buy Now
Quest Components F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 28
  • 1 $3.0240
  • 3 $2.2680
  • 12 $1.8900
$1.8900 / $3.0240 Buy Now
Quest Components F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 8
  • 1 $5.7900
  • 3 $4.8250
  • 6 $4.2460
$4.2460 / $5.7900 Buy Now

CAD Models for SN74F623N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F623N by Texas Instruments

SN74F623N
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDIP-T20
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
140 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74F623N
    Texas Instruments
    Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
    VS

Alternate Parts for SN74F623N

This table gives cross-reference parts and alternative options found for SN74F623N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F623N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54F623J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74F623N vs SN54F623J
74F2623PC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN74F623N vs 74F2623PC
54F623/BRA Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, YAGEO Corporation SN74F623N vs 54F623/BRA
5962-9050601RA F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Texas Instruments SN74F623N vs 5962-9050601RA
74F623PCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623PCQR
N74F623N Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, YAGEO Corporation SN74F623N vs N74F623N
5962-9050601RX Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Signetics SN74F623N vs 5962-9050601RX
MC74F623ND Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 Motorola Semiconductor Products SN74F623N vs MC74F623ND
74F623DC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74F623N vs 74F623DC
SNJ54F623J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74F623N vs SNJ54F623J
Part Number Description Manufacturer Compare
74F623SPC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623SPC
74F623SDCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623SDCQR
74F623D Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, YAGEO Corporation SN74F623N vs 74F623D
74F623SCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.150 INCH, SOIC-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623SCQR
74F623SDC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623SDC
74F623FCQR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN74F623N vs 74F623FCQR
74F623QCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623QCQR
SN54F623FKR F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F623N vs SN54F623FKR
74F623VCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74F623N vs 74F623VCQR
SN74F623DW-00R F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74F623N vs SN74F623DW-00R

Related Parts for SN74F623N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F623N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F623N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F623N would you like to use for your alert(s)?
  • Please alert me when SN74F623N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F623N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F623N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F623N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F623N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F623N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: