| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74GTL16611DGGR | Texas Instruments | Check for Price | Registered Bus Transceiver, GTL/TVC Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74GTL16615DL vs SN74GTL16611DGGR |
| 74GTLPH1655DGGRE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, CMOS, PDSO64 | SN74GTL16615DL vs 74GTLPH1655DGGRE4 |
| 74GTLP2034DGGRE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, GTLP Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74GTL16615DL vs 74GTLP2034DGGRE4 |
| GTLP18T612MEAX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74GTL16615DL vs GTLP18T612MEAX |
| 74GTLP2033DGGRE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, GTLP Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | SN74GTL16615DL vs 74GTLP2033DGGRE4 |
| 74GTLPH16916GRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, GTLP Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56 | SN74GTL16615DL vs 74GTLPH16916GRG4 |
| SN54HC652JT-00 | Texas Instruments | Check for Price | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24 | SN74GTL16615DL vs SN54HC652JT-00 |
| SN74GTLP22034DGVR | Texas Instruments | Check for Price | Registered Bus Transceiver, GTLP Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74GTL16615DL vs SN74GTLP22034DGVR |
| GTL16612DGG,112 | NXP Semiconductors | Check for Price | Registered Bus Transceiver, GTL Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74GTL16615DL vs GTL16612DGG,112 |
| 74GTL1655TTR | STMicroelectronics | Check for Price | Registered Bus Transceiver, GTL/TVC Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO64 | SN74GTL16615DL vs 74GTL1655TTR |
Part Details for SN74GTL16615DL by Texas Instruments
Results Overview of SN74GTL16615DL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74GTL16615DL Information
SN74GTL16615DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74GTL16615DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, GTL/TVC Series, 1-Func, 17-Bit, True Output, BICMOS, PDSO56 | 3725 |
|
RFQ |
US Tariff Estimator: SN74GTL16615DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74GTL16615DL Part Data Attributes
|
|
SN74GTL16615DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL16615DL
Texas Instruments
Registered Bus Transceiver, GTL/TVC Series, 1-Func, 17-Bit, True Output, BICMOS, PDSO56
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Gtl To 3.3v Or 5v Bidirectional Level Translator | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Gtl/Tvc | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 17 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector/3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74GTL16615DL
This table gives cross-reference parts and alternative options found for SN74GTL16615DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16615DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.