| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74GTLP817DWRE4 | Texas Instruments | Check for Price | Bus Driver, GTLP Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO24 | SN74GTLP817DW vs SN74GTLP817DWRE4 |
| SN74GTLP817DWG4 | Texas Instruments | Check for Price | Bus Driver, GTLP Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO24 | SN74GTLP817DW vs SN74GTLP817DWG4 |
| SN74GTLP817DWRG4 | Texas Instruments | Check for Price | Bus Driver, GTLP Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO24 | SN74GTLP817DW vs SN74GTLP817DWRG4 |
Part Details for SN74GTLP817DW by Texas Instruments
Results Overview of SN74GTLP817DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74GTLP817DW Information
SN74GTLP817DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74GTLP817DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74GTLP817DW-ND
|
DigiKey | IC XLTR MS BIDIR 24-SOIC Min Qty: 150 Container: Tube |
0 Tube |
|
$2.6759 | Buy Now |
|
DISTI #
86140293
|
Verical | Fanout Driver -40C 85C 24-Pin SOIC Tube Min Qty: 193 Package Multiple: 1 Date Code: 0101 | Americas - 13450 |
|
$1.6375 / $1.9500 | Buy Now |
|
|
Rochester Electronics | Bus Driver, GTLP Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13450 |
|
$1.3100 / $1.6400 | Buy Now |
US Tariff Estimator: SN74GTLP817DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74GTLP817DW Part Data Attributes
|
|
SN74GTLP817DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP817DW
Texas Instruments
Bus Driver, GTLP Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Gtlp-To-Lvttl Direction Is A 1-To-6 Fanout Driver; Lvttl-To-Gtlp Direction Is A 1-To-2 Fanout Driver | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | Gtlp | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.05 A | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 6.1 Ns | |
| Propagation Delay (tpd) | 6.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for SN74GTLP817DW
This table gives cross-reference parts and alternative options found for SN74GTLP817DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP817DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.