-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTLPH306DWR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5648 In Stock |
|
$2.4600 | Buy Now |
DISTI #
296-12341-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3373 / $4.7400 | Buy Now |
DISTI #
595-SN74GTLPH306DWR
|
Mouser Electronics | Translation - Voltage Levels 8bit LVTTL-GTLP RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Rochester Electronics | SN74GTLPH306 8-Bit LVTTL-to-GTLP Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 5648 |
|
$2.1100 / $2.4800 | Buy Now |
|
Ameya Holding Limited | IC BUS XCVR 8-BIT 24-SOIC | 14263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTLPH306DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH306DWR
Texas Instruments
8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74GTLPH306DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH306DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH306DWRE4 | GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74GTLPH306DWR vs SN74GTLPH306DWRE4 |
SN74GTLPH306DW | 8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85 | Texas Instruments | SN74GTLPH306DWR vs SN74GTLPH306DW |
SN74GTLPH306DWG4 | GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74GTLPH306DWR vs SN74GTLPH306DWG4 |