-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7521
|
Newark | Ic, Quad Nor Gate, 2I/P, Tssop-14, Logic Family/Base Number:74Hc02, Logic Type:Nor, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC02PWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2360 / $0.4100 | Buy Now |
DISTI #
296-8206-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10577 In Stock |
|
$0.0600 / $0.3800 | Buy Now |
DISTI #
595-SN74HC02PWR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 4744 |
|
$0.0530 / $0.3800 | Buy Now |
|
Bristol Electronics | 1002 |
|
RFQ | ||
|
Bristol Electronics | 1326 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 801 |
|
$0.1143 / $0.3810 | Buy Now |
|
Rochester Electronics | SN74HC02 Quadruple 2-Input Positive-NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 2001 |
|
$0.0508 / $0.0598 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-TSSOP | 1581 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NOR 4CH 2-INP 14TSSOP | 735 |
|
$0.0751 / $0.1346 | Buy Now |
|
Win Source Electronics | IC GATE NOR 4CH 2-INP 14-TSSOP | 187100 |
|
$0.0570 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC02PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC02PWR
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC02PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC02PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC02ADT | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74HC02PWR vs MC74HC02ADT |
MM74HC02MTCX_NL | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74HC02PWR vs MM74HC02MTCX_NL |
SN74HC02PWT | 4-ch, 2-input, 2-V to 6-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC02PWR vs SN74HC02PWT |
74HC02PW | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74HC02PWR vs 74HC02PW |
HD74HC02T | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC02PWR vs HD74HC02T |
74HC02PW-Q100,118 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | SN74HC02PWR vs 74HC02PW-Q100,118 |
HD74HC02T-EL | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74HC02PWR vs HD74HC02T-EL |
MC74HC02ADTEL | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | onsemi | SN74HC02PWR vs MC74HC02ADTEL |
74HC02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | SN74HC02PWR vs 74HC02PW,112 |
935174150112 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HC02PWR vs 935174150112 |