Logic
SN74HC165QPWREP
Texas Instruments
Description: Enhanced Product 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125

Overview of SN74HC165QPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC165QPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22298-1-ND
DigiKey IC 8BIT SHIFT REGISTER 16-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11444
In Stock
  • 1 $2.5500
  • 10 $1.8300
  • 25 $1.6492
  • 100 $1.4505
  • 250 $1.3556
  • 500 $1.2984
  • 1,000 $1.2513
  • 2,000 $1.2126
  • 4,000 $1.1806
  • 6,000 $1.1647
$1.1647 / $2.5500 Buy Now
DISTI # 595-SN74HC165QPWREP
Mouser Electronics Counter Shift Registers Mil Enhance 8B Para Load Shift RoHS: Compliant 1752
  • 1 $2.5200
  • 10 $2.2600
  • 100 $1.8100
  • 250 $1.7000
  • 500 $1.4900
  • 1,000 $1.2300
  • 2,000 $1.1500
  • 4,000 $1.1100
$1.1100 / $2.5200 Buy Now
Rochester Electronics SN74HC165-EP Enhanced Product 8-Bit Parallel-Load Shift Registers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 12
  • 1 $1.2300
  • 25 $1.2100
  • 100 $1.1600
  • 500 $1.1100
  • 1,000 $1.0500
$1.0500 / $1.2300 Buy Now
Ameya Holding Limited IC 8BIT SHIFT REGISTER 16-TSSOP 45949
RFQ
DISTI # C1S746202621480
Chip1Stop Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1850
  • 1 $2.3100
  • 10 $2.0700
  • 50 $1.7400
  • 100 $1.6600
  • 500 $1.3400
  • 1,000 $1.0800
$1.0800 / $2.3100 Buy Now

CAD Models for SN74HC165QPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC165QPWREP by Texas Instruments

SN74HC165QPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CLOCK INHIBIT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
225 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. SN74HC165QPWREP
    Texas Instruments
    Enhanced Product 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74HC165QPWREP

This table gives cross-reference parts and alternative options found for SN74HC165QPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC165QPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC165QPWRQ1 Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165QPWRQ1
935174530118 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia SN74HC165QPWREP vs 935174530118
935174530118 IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Shift Register NXP Semiconductors SN74HC165QPWREP vs 935174530118
SN74HC165PWE4 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC165QPWREP vs SN74HC165PWE4
SN74HC165PWRE4 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWRE4
SN74HC165PWLE 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWLE
SN74HC165PWT 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWT
74HC165PW-Q100 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia SN74HC165QPWREP vs 74HC165PW-Q100
74HC165PW,112 74HC(T)165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin NXP Semiconductors SN74HC165QPWREP vs 74HC165PW,112
74HC165PW,112 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin Nexperia SN74HC165QPWREP vs 74HC165PW,112
Part Number Description Manufacturer Compare
SN74HC165PWRE4 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWRE4
SN74HC165PWE4 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC165QPWREP vs SN74HC165PWE4
935298768118 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 Nexperia SN74HC165QPWREP vs 935298768118
SN74HC165QPWRQ1 Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165QPWRQ1
SN74HC165PWT 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWT
74HC165PW,112 74HC(T)165 - 8-bit parallel-in/serial-out shift register TSSOP 16-Pin NXP Semiconductors SN74HC165QPWREP vs 74HC165PW,112
SN74HC165PWLE 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWLE
SN74HC165PWRG3 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 Texas Instruments SN74HC165QPWREP vs SN74HC165PWRG3
M74HC165TTR HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74HC165QPWREP vs M74HC165TTR
935174530118 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 Nexperia SN74HC165QPWREP vs 935174530118

Related Parts for SN74HC165QPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC165QPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC165QPWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC165QPWREP would you like to use for your alert(s)?
  • Please alert me when SN74HC165QPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC165QPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC165QPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC165QPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC165QPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC165QPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: