Part Details for SN74HC20PWLE by Texas Instruments
Overview of SN74HC20PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74HC20PWLE
SN74HC20PWLE CAD Models
SN74HC20PWLE Part Data Attributes:
|
SN74HC20PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC20PWLE
Texas Instruments
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74HC20PWLE
This table gives cross-reference parts and alternative options found for SN74HC20PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC20PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20PW-T | NAND Gate | Nexperia | SN74HC20PWLE vs 74HC20PW-T |
74HC20PW | NAND Gate | Nexperia | SN74HC20PWLE vs 74HC20PW |
MC74HC20ADT | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74HC20PWLE vs MC74HC20ADT |
74HC20PW,118 | 74HC20 - Dual 4-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74HC20PWLE vs 74HC20PW,118 |
74HC20PW | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74HC20PWLE vs 74HC20PW |
HD74HC20T | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74HC20PWLE vs HD74HC20T |
74HC20PW,118 | 74HC(T)20 - Dual 4-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74HC20PWLE vs 74HC20PW,118 |
SN74HC20PW | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC20PWLE vs SN74HC20PW |
SN74HC20PWTG4 | 2-ch, 4-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC20PWLE vs SN74HC20PWTG4 |
74HC20PW,112 | 74HC20 - Dual 4-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74HC20PWLE vs 74HC20PW,112 |