-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9383
|
Newark | Logic, Gate Pos-And Dual 4In, 14Tssop, Logic Family/Base Number:74Hc21, Logic Type:And, Output Current:5.2Ma, No. Of Inputs:4, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC21PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6700 | Buy Now |
DISTI #
296-26472-5-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2822 In Stock |
|
$0.4680 / $1.1000 | Buy Now |
DISTI #
C1S746201467575
|
Chip1Stop | AND Gate 2-Element 4-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1458 |
|
$0.1070 / $0.2330 | Buy Now |
|
Win Source Electronics | IC GATE AND 2CH 4-INP 14TSSOP / AND Gate IC 2 Channel 14-TSSOP | 110000 |
|
$0.1610 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC21PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC21PW
Texas Instruments
2-ch, 4-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC21PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC21PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC21T | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC21PW vs HD74HC21T |
SN74HC21PWRG4 | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HC21PW vs SN74HC21PWRG4 |
HD74HC21T | HD/RD74HC Series, , / | Renesas Electronics Corporation | SN74HC21PW vs HD74HC21T |
SN74HC21PWT | 2-ch, 4-input, 2-V to 6-V AND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC21PW vs SN74HC21PWT |
SN74HC21PWG4 | Dual 4-Input Positive-AND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74HC21PW vs SN74HC21PWG4 |
SN74HC21PWTE4 | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74HC21PW vs SN74HC21PWTE4 |
74HC21PW | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74HC21PW vs 74HC21PW |
935290399112 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | SN74HC21PW vs 935290399112 |
74HC21PW,112 | 74HC21 - Dual 4-input AND gate@en-us TSSOP 14-Pin | Nexperia | SN74HC21PW vs 74HC21PW,112 |
935290399118 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | SN74HC21PW vs 935290399118 |