Part Details for HD74HC21RPEL by Renesas Electronics Corporation
Overview of HD74HC21RPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC21RPEL
HD74HC21RPEL CAD Models
HD74HC21RPEL Part Data Attributes
|
HD74HC21RPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC21RPEL
Renesas Electronics Corporation
HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74HC21RPEL
This table gives cross-reference parts and alternative options found for HD74HC21RPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC21RPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933756870652 | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | HD74HC21RPEL vs 933756870652 |
74HC21D-T | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | HD74HC21RPEL vs 74HC21D-T |
74HC21DB,112 | 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin | Nexperia | HD74HC21RPEL vs 74HC21DB,112 |
933756870652 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | HD74HC21RPEL vs 933756870652 |
74HC21DB | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | HD74HC21RPEL vs 74HC21DB |
74HC21D | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | HD74HC21RPEL vs 74HC21D |
935189790112 | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | HD74HC21RPEL vs 935189790112 |
SN74HC21DT | 2-ch, 4-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | HD74HC21RPEL vs SN74HC21DT |
TC74HC21AFN | IC HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | HD74HC21RPEL vs TC74HC21AFN |
74HC21DB,118 | 74HC21 - Dual 4-input AND gate@en-us SSOP1 14-Pin | Nexperia | HD74HC21RPEL vs 74HC21DB,118 |