| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC237RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | SN74HC237DR vs HD74HC237RP-EL |
| 74HC237D/T3 | NXP Semiconductors | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs 74HC237D/T3 |
| 74HC237D | NXP Semiconductors | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs 74HC237D |
| SN74HC237D | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs SN74HC237D |
| CD74HC237M96 | Harris Semiconductor | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs CD74HC237M96 |
| MC74HC237DR2 | Motorola Semiconductor Products | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs MC74HC237DR2 |
| CD74HC237MTG4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs CD74HC237MTG4 |
| MM74HC237M | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs MM74HC237M |
| SN74HC237D-00 | Texas Instruments | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs SN74HC237D-00 |
| HD74HC237RP-EL | Hitachi Ltd | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | SN74HC237DR vs HD74HC237RP-EL |
Part Details for SN74HC237DR by Texas Instruments
Results Overview of SN74HC237DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC237DR Information
SN74HC237DR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC237DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | 7336 |
|
RFQ |
US Tariff Estimator: SN74HC237DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC237DR Part Data Attributes
|
|
SN74HC237DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC237DR
Texas Instruments
HC/UH Series, True Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 240 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for SN74HC237DR
This table gives cross-reference parts and alternative options found for SN74HC237DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC237DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.